Part Details for AZ888P2-2A-12DE by American ZETTLER Inc
Overview of AZ888P2-2A-12DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ888P2-2A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ888P2-2A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0401 | Buy Now |
|
Future Electronics | AZ888P2 Series 5 A DPST-NO (2 Form A) 12 VDC Subminiature Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$2.9900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
Part Details for AZ888P2-2A-12DE
AZ888P2-2A-12DE CAD Models
AZ888P2-2A-12DE Part Data Attributes
|
AZ888P2-2A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ888P2-2A-12DE
American ZETTLER Inc
Electromechanical Relay, DPST, Latched, 15.6VDC (Coil), 8A (Contact), 240VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |