AZ9321-1A-18DEF
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form A, SPST, Latched, 36VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Overview of AZ9321-1A-18DEF by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for AZ9321-1A-18DEF by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ9321-1A-18DEF-ND
DigiKey RELAY GEN PURPOSE SPST 16A 18V Min Qty: 1000 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $1.0888
$1.0888 Buy Now
Future Electronics AZ9321 Series 16 A SPST-NO (1 Form A) 18 VDC Miniature PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box 0
Box
  • 25 $1.1800
  • 75 $1.1500
  • 125 $1.1400
  • 500 $1.1000
  • 750 $1.0700
$1.0700 / $1.1800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.5400
  • 500 $1.1600
  • 750 $1.0800
  • 1,000 $1.0600
$1.0600 / $1.5400 Buy Now

CAD Models for AZ9321-1A-18DEF by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ9321-1A-18DEF by American ZETTLER Inc

AZ9321-1A-18DEF
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Breadth
16 mm
Body Height
20.3 mm
Body Length or Diameter
21 mm
Coil Operate Voltage(DC)
13.5 V
Coil Resistance
900 Ω
Coil Voltage(DC)-Max
36 V
Coil Voltage-Nom
18 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4709VA@277VAC
Contact (AC) Max Rating R Load
20A@277VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Power Rating R Load
480W@30VDC
Contact (DC) Max Rating R Load
16A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
Number of Terminals
4
Operate Time
10 ms
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Physical Dimension
21mm x 16mm x 20.3mm
Reference Standard
UL
Relay Action
LATCHED
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
EPOXY
Terminal Finish
Tin (Sn)
Terminal Length
0.004000508001016002 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ9321-1A-18DEF
    American ZETTLER Inc
    Power/Signal Relay, 1 Form A, SPST, Latched, 36VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
    VS

Related Parts for AZ9321-1A-18DEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ9321-1A-18DEF by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ9321-1A-18DEF by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ9321-1A-18DEF would you like to use for your alert(s)?
  • Please alert me when AZ9321-1A-18DEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ9321-1A-18DEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ9321-1A-18DEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ9321-1A-18DEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ9321-1A-18DEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ9321-1A-18DEF by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: