Part Details for AZ9321-1A-24DE by American ZETTLER Inc
Overview of AZ9321-1A-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ9321-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9321-1A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0888 | Buy Now |
|
Future Electronics | AZ9321 Series 16 A SPST-NO (1 Form A) 24 VDC Miniature PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.0700 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 20AMP Mini PC Board Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |