There are no models available for this part yet.
Overview of AZ9321-1A-9DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ9321-1A-9DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ9321-1A-9DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 9V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0605 | Buy Now | |
Future Electronics | AZ9321 Series 16 A SPST-NO (1 Form A) 9 VDC Miniature PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.0400 / $1.1500 | Buy Now | ||
Onlinecomponents.com | 20AMP Mini PC Board Relay 9VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |