Part Details for AZ9321-1CE-18DEF by American ZETTLER Inc
Overview of AZ9321-1CE-18DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ9321-1CE-18DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9321-1CE-18DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 18V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3150 | Buy Now |
|
Future Electronics | AZ9321 Series SPDT (1 Form C) 18 V 20A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.2900 / $1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
Part Details for AZ9321-1CE-18DEF
AZ9321-1CE-18DEF CAD Models
AZ9321-1CE-18DEF Part Data Attributes
|
AZ9321-1CE-18DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9321-1CE-18DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 36VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |