Part Details for AZ940-1A-18DSE by American ZETTLER Inc
Overview of AZ940-1A-18DSE by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AZ940-1A-18DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ940-1A-18DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 18V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9615 | Buy Now |
|
Future Electronics | AZ940 Series 10 A SPST-NO (1 Form A) 18 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.9450 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 10AMP Mini Power Relay 18VDC coil SPST-NO RoHS: Compliant |
14 In Stock |
|
$0.9330 / $1.5650 | Buy Now |
|
Master Electronics | 10AMP Mini Power Relay 18VDC coil SPST-NO RoHS: Compliant |
14 In Stock |
|
$0.9330 / $1.5650 | Buy Now |
Part Details for AZ940-1A-18DSE
AZ940-1A-18DSE CAD Models
AZ940-1A-18DSE Part Data Attributes
|
AZ940-1A-18DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ940-1A-18DSE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 41.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |