Part Details for AZ9403-1A-12DSE by American ZETTLER Inc
Overview of AZ9403-1A-12DSE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV7111812DSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 | |
TLV70012DSER | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
TPS389012DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 |
Price & Stock for AZ9403-1A-12DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9403-1A-12DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 27 Weeks Container: Box |
945 In Stock |
|
$0.7636 / $1.3600 | Buy Now |
|
Future Electronics | AZ9403 Series 10 A SPST-NO (1 Form A) 12 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$0.7750 / $0.8950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |