There are no models available for this part yet.
Overview of AZ9403-1A-24DSE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ9403-1A-24DSE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ9403-1A-24DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 27 Weeks Container: Box |
1000 In Stock |
|
$0.7636 / $1.3600 | Buy Now | |
Future Electronics | AZ9403 Series 10 A SPST-NO (1 Form A) 24 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$0.7750 / $0.8950 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
CAD Models for AZ9403-1A-24DSE by American ZETTLER Inc
Part Data Attributes for AZ9403-1A-24DSE by American ZETTLER Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|