Part Details for AZ9403-1A-5DE by American ZETTLER Inc
Overview of AZ9403-1A-5DE by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9403-1A-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9403-1A-5DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 27 Weeks Container: Tray |
2000 In Stock |
|
$0.5999 / $1.0700 | Buy Now |