Part Details for AZ9405-1C-12DSF by American ZETTLER Inc
Overview of AZ9405-1C-12DSF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9405-1C-12DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9405-1C-12DSF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9050 | Buy Now |
|
Future Electronics | AZ9405 Series SPDT (1 Form C) 12 V 10 A Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$0.8900 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.2600 | Buy Now |