Part Details for AZ942-1CH-24DEF by American ZETTLER Inc
Overview of AZ942-1CH-24DEF by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Price & Stock for AZ942-1CH-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ942-1CH-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7353 | Buy Now |
|
Onlinecomponents.com | 16AMP Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
56 In Stock |
|
$0.7580 / $1.2880 | Buy Now |
DISTI #
51539279
|
Verical | Power Relay 24VDC 10A SPDT(22.5x16.5x16.8)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1512 | Americas - 40 |
|
$1.0153 / $1.6770 | Buy Now |
|
Master Electronics | 16AMP Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
56 In Stock |
|
$0.7580 / $1.2880 | Buy Now |
Part Details for AZ942-1CH-24DEF
AZ942-1CH-24DEF CAD Models
AZ942-1CH-24DEF Part Data Attributes
|
AZ942-1CH-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ942-1CH-24DEF
American ZETTLER Inc
Electromechanical Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 16.5mm x 16.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |