Part Details for AZ943-1AH-36DE by American ZETTLER Inc
Overview of AZ943-1AH-36DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM236DE4-2-5 | Texas Instruments | 2.5-V Integrated Reference Circuit 8-SOIC -25 to 85 |
Price & Stock for AZ943-1AH-36DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1AH-36DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 15A 36V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5939 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPST-NO (1 Form A) 36 VDC Sealed Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.5850 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4654 / $0.8074 | Buy Now |