AZ943-1CH-36DE
American ZETTLER Inc
Description: Power/Signal Relay

Overview of AZ943-1CH-36DE by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TB67H451AFNG Toshiba Electronic Devices & Storage Corporation Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5
TB67H450AFNG Toshiba Electronic Devices & Storage Corporation Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5

Price & Stock for AZ943-1CH-36DE by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ943-1CH-36DE-ND
DigiKey RELAY GEN PURPOSE SPDT 10A 36V Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.6504
$0.6504 Buy Now
Future Electronics AZ943 Series 15 A SPDT (1 Form C) 36 VDC Sealed Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube 0
Tube
  • 20 $0.7650
  • 80 $0.7250
  • 200 $0.7000
  • 500 $0.6750
  • 800 $0.6400
$0.6400 / $0.7650 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $0.8650
  • 260 $0.7030
  • 500 $0.6930
  • 1,000 $0.6720
  • 2,500 $0.6160
  • 5,000 $0.5620
  • 7,500 $0.5470
  • 10,000 $0.5200
$0.5200 / $0.8650 Buy Now

CAD Models for AZ943-1CH-36DE by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ943-1CH-36DE by American ZETTLER Inc

AZ943-1CH-36DE
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
15.3 mm
Body Height
15.7 mm
Body Length or Diameter
19 mm
Coil Current(DC)-Max
0.01 A
Coil Operate Voltage(DC)
27 V
Coil Power
360 mW
Coil Release Voltage(DC)
3.6 V
Coil Resistance
3600 Ω
Coil Voltage(DC)-Max
80.1 V
Coil Voltage-Nom
36 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
2770VA@277VAC
Contact (AC) Max Rating R Load
15A@277VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Power Rating R Load
280W@30VDC
Contact (DC) Max Rating R Load
10A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER TIN OXIDE
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
19mm X 15.3mm X 15.7mm
Reference Standard
CUL; IEC 61810-1; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Sealing
WATER PROOF
Surface Mount
NO
Terminal Length
0.0037084074168148335 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ943-1CH-36DE
    American ZETTLER Inc
    Power/Signal Relay
    VS

Related Parts for AZ943-1CH-36DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ943-1CH-36DE by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ943-1CH-36DE by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ943-1CH-36DE would you like to use for your alert(s)?
  • Please alert me when AZ943-1CH-36DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ943-1CH-36DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ943-1CH-36DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ943-1CH-36DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ943-1CH-36DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ943-1CH-36DE by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: