Part Details for AZ9481-1AE-5DE by American ZETTLER Inc
Overview of AZ9481-1AE-5DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ9481-1AE-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9481-1AE-5DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0464 | Buy Now |
|
Future Electronics | AZ9481 Series SPST-NO (1 Form A) 5 V 16 A Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.0300 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 16AMP Low Profile Power Relay 5VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for AZ9481-1AE-5DE
AZ9481-1AE-5DE CAD Models
AZ9481-1AE-5DE Part Data Attributes:
|
AZ9481-1AE-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9481-1AE-5DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 13.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |