Part Details for AZ951-1CH-12DSE by American ZETTLER Inc
Overview of AZ951-1CH-12DSE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ951-1CH-12DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ951-1CH-12DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 12V Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5939 | Buy Now |
|
Future Electronics | AZ951 Series SPDT (1 Form C) 12 V 1 A Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5850 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Sub-Mini Power Relay 12VDC coil SPDT RoHS: Compliant | 0 |
|
$0.4787 / $0.8271 | Buy Now |