-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, 48VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9571-1C-24DSE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7090 / $1.2600 | Buy Now |
|
Future Electronics | 9571 Series 24VDC coil SPDT 1 Form C Sub-Mini PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.7200 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Sub-Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
1000 In Stock |
|
$0.7410 / $1.2210 | Buy Now |
|
Master Electronics | Sub-Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
1000 In Stock |
|
$0.7410 / $1.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ9571-1C-24DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9571-1C-24DSE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, 48VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | American Zettler | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |