Part Details for AZ971-1C-24D by American ZETTLER Inc
Overview of AZ971-1C-24D by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ971-1C-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ971-1C-24D-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 24V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3150 | Buy Now |
|
Future Electronics | AZ971 Series SPDT (1 Form C) 24 V 45 A Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.2900 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 40AMP Automotive Relay 24VDC coil SPDT RoHS: Compliant |
200 In Stock |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
51541494
|
Verical | Power Relay 24VDC 362Ohm 30A SPDT( (21.1mm 26.2mm 21.1mm)) THT Automotive Relay Automotive RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1812 | Americas - 200 |
|
$1.9470 | Buy Now |
|
Master Electronics | 40AMP Automotive Relay 24VDC coil SPDT RoHS: Compliant |
200 In Stock |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for AZ971-1C-24D
AZ971-1C-24D CAD Models
AZ971-1C-24D Part Data Attributes:
|
AZ971-1C-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ971-1C-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 41VDC (Coil), 30A (Contact), 150VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ971-1C-24D
This table gives cross-reference parts and alternative options found for AZ971-1C-24D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ971-1C-24D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ971-1C-24DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 41VDC (Coil), 30A (Contact), 150VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ971-1C-24D vs AZ971-1C-24DE |
AZ971-1C-12DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 20.4VDC (Coil), 30A (Contact), 150VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ971-1C-24D vs AZ971-1C-12DE |