Part Details for AZ9711E-1A-12DET by American ZETTLER Inc
Overview of AZ9711E-1A-12DET by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9711E-1A-12DET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9711E-1A-12DET-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 45A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1634 | Buy Now |
|
Future Electronics | AZ9711E Series SPST-NO (1 Form A) 12 V 45 A Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$2.1300 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $3.9500 | Buy Now |
Part Details for AZ9711E-1A-12DET
AZ9711E-1A-12DET CAD Models
AZ9711E-1A-12DET Part Data Attributes
|
AZ9711E-1A-12DET
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9711E-1A-12DET
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 19.6VDC (Coil), 45A (Contact), 150VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |