Part Details for AZ9731-1A-12DC4 by American ZETTLER Inc
Overview of AZ9731-1A-12DC4 by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9731-1A-12DC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9731-1A-12DC4-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 40A 12V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
118 In Stock |
|
$1.4180 / $2.5200 | Buy Now |
DISTI #
70960187
|
RS | Mini-Iso Automotive Relay, SPST, 40A, 12VDC, QC Tab Terminal, AZ9731 Series | American Zettler Inc. AZ9731-1A-12DC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2247 |
|
$1.3600 | Buy Now |
|
Future Electronics | AZ9731 Series SPST-NO (1 Form A) 12 V 40 A Chassis Mount Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 16 Container: Box | 0Box |
|
$1.5500 / $1.7200 | Buy Now |
DISTI #
ZTRAZ9731-1A-12DC4
|
Heilind Electronics | Americas - 144 in Stock |
|
$1.7049 / $2.2128 | Buy Now | |
|
Onlinecomponents.com | 40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.2800 / $2.0500 | Buy Now |
DISTI #
ZTRAZ9731-1A-12DC4
|
Interstate Connecting Components | 43 |
|
$1.7049 / $2.2128 | Buy Now |
Part Details for AZ9731-1A-12DC4
AZ9731-1A-12DC4 CAD Models
AZ9731-1A-12DC4 Part Data Attributes:
|
AZ9731-1A-12DC4
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9731-1A-12DC4
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 26.5 mm | |
Body Height | 24.5 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Operate Voltage(DC) | 7.8 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 630W@75VDC | |
Contact (DC) Max Rating R Load | 40A@75VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 75 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 4 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26.5mm x 26.5mm x 24.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Finish | TIN | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for AZ9731-1A-12DC4
This table gives cross-reference parts and alternative options found for AZ9731-1A-12DC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ9731-1A-12DC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ9731-1A-24DC1 | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A-24DC1 |
AZ9731-1A2-24DC1E | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-24DC1E |
AZ9731-1A2-24DC3 | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-24DC3 |
AZ9731-1A2-24DC2E | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-24DC2E |
AZ9731-1A2-24DC4 | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-24DC4 |
AZ9731-1A-12DC1E | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A-12DC1E |
AZ9731-1A-24DC2E | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A-24DC2E |
AZ9731-1A2-12DC1 | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-12DC1 |
AZ9731-1A2-6DC2E | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-6DC2E |
AZ9731-1A2-6DC3E | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 40A (Contact), 75VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9731-1A-12DC4 vs AZ9731-1A2-6DC3E |