Part Details for AZ9731-1C-24DC1 by ZETTLER Magnetics Inc
Overview of AZ9731-1C-24DC1 by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9731-1C-24DC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ9731-1C-24DC1
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 40A, automotive, 680mW Min Qty: 1000 | 0 |
|
$1.2400 | RFQ |