Part Details for AZ980-1C-12DDE by American ZETTLER Inc
Overview of AZ980-1C-12DDE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ980-1C-12DDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ980-1C-12DDE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9553 | Buy Now |
|
Future Electronics | AZ980 Series 60 A SPDT (1 Form C) 12 VDC Super-Iso Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.9000 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPDT - 12VDC Coil - 80A Contact Rating - Diode Across Coil - Epoxy Sealed - 5 Pin - Quick Connect Terminals. RoHS: Compliant | 0 |
|
$3.1700 / $5.3400 | Buy Now |