Part Details for AZ980-1C-24DE by American ZETTLER Inc
Overview of AZ980-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ980-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ980-1C-24DE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
400 In Stock |
|
$2.9270 / $5.0200 | Buy Now |
DISTI #
70132434
|
RS | RELAY, AUTOMOTIVE, MINI-ISO, 80A, SPDT, 24VDC, 1 FORM C, SEALED | American Zettler Inc. AZ980-1C-24DE RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Future Electronics | AZ980 Series SPDT (1 Form C) 24 V 80 A Quick Connect Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.2800 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 80AMP Super-ISO AutomotiVe Relay 24VDC coil SPDT RoHS: Compliant |
11 In Stock |
|
$3.0900 / $5.7200 | Buy Now |
DISTI #
59828207
|
Verical | Electromechanical Relay 24VDC 360Ohm 60A SPDT(35x33x35)mm Plug-In Automotive Relay RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1207 | Americas - 10 |
|
$7.4382 | Buy Now |
|
Master Electronics | 80AMP Super-ISO AutomotiVe Relay 24VDC coil SPDT RoHS: Compliant |
11 In Stock |
|
$3.0900 / $5.7200 | Buy Now |
Part Details for AZ980-1C-24DE
AZ980-1C-24DE CAD Models
AZ980-1C-24DE Part Data Attributes:
|
AZ980-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ980-1C-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 37.9VDC (Coil), 60A (Contact), 30VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Relay Type | POWER/SIGNAL RELAY |