Part Details for AZ980-1C-24DR by American ZETTLER Inc
Overview of AZ980-1C-24DR by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-4424DRH/PROTO | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
HS0-4424DRH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
HS0-4424DRH/SAMPLE | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers, DIE, / |
Price & Stock for AZ980-1C-24DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74971350
|
RS | American Zettler, Inc. AZ980-1C-24D 80A Automotive Relay, AZ980 Series with Res | American Zettler Inc. AZ980-1C-24DR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | 80AMP Super-ISO AutomotiVe Relay 24VDC coil SPDT RoHS: Compliant | 0 |
|
$2.2900 / $4.1600 | Buy Now |