Part Details for AZ9801-1A-24DE by American ZETTLER Inc
Overview of AZ9801-1A-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ9801-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9801-1A-24DE-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 24V Min Qty: 1000 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9977 | Buy Now |
|
Future Electronics | AZ9801 Series SPST-NO (1 Form A) 24 V 70 A Quick Connect Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.9400 / $3.0700 | Buy Now |
|
Onlinecomponents.com | 70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$2.6200 / $5.4900 | Buy Now |