There are no models available for this part yet.
Overview of AZ983-1A-12D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ983-1A-12D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1A-12D-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 80A 12V Min Qty: 1 Lead time: 9 Weeks Container: Box |
391 In Stock |
|
$2.5028 / $4.2900 | Buy Now | |
Future Electronics | AZ983 Series 80 A SPST 12 VDC Mini-ISO PCB Terminal Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.4000 / $2.5100 | Buy Now | ||
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant |
970 In Stock |
|
$2.3700 / $3.9200 | Buy Now | ||
Master Electronics | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant |
970 In Stock |
|
$2.3700 / $3.9200 | Buy Now |
CAD Models for AZ983-1A-12D by American ZETTLER Inc
Part Data Attributes for AZ983-1A-12D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for AZ983-1A-12D
-
AZ983-1A-12DEPower/Signal Relays
-
UCY2D101MHDFixed Capacitors
-
EHF-117-01-F-D-SM-LC-PHeaders and Edge Type Connectors
-
MK10DN32VFM5Microcontrollers
-
RB400VA-50TRRectifier Diodes
-
RM25J124CTFixed Resistors
-
74651195Terminals and Terminal Blocks
-
TOP245YNSwitching Regulator or Controllers
-
STP28N60DM2Power Field-Effect Transistors