Part Details for AZ983-1A-12DE(205) by American ZETTLER Inc
Overview of AZ983-1A-12DE(205) by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ983-1A-12DE(205)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant |
200 In Stock |
|
$1.8200 / $27.6000 | Buy Now |
|
Master Electronics | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant |
200 In Stock |
|
$1.8200 / $27.6000 | Buy Now |