There are no models available for this part yet.
Overview of AZ983-1A-12DER by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ983-1A-12DER by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1A-12DER-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 80A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6725 | Buy Now | |
Future Electronics | AZ983 Series SPST-NO (1 Form A) 12 V 80 A Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$2.6300 / $2.7400 | Buy Now | ||
Onlinecomponents.com | 80AMP - Super ISO Automotive Relay - 12VDC coil - SPST NO RoHS: Compliant |
940 In Stock |
|
$2.8000 / $4.7800 | Buy Now | ||
Master Electronics | 80AMP - Super ISO Automotive Relay - 12VDC coil - SPST NO RoHS: Compliant |
940 In Stock |
|
$2.8000 / $4.7800 | Buy Now |