Part Details for AZ983-1A-12DR by American ZETTLER Inc
Overview of AZ983-1A-12DR by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V659S12DR | Renesas Electronics Corporation | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V657S12DRGI8 | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V657S12DR | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Price & Stock for AZ983-1A-12DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for AZ983-1A-12DR
AZ983-1A-12DR CAD Models
AZ983-1A-12DR Part Data Attributes
|
AZ983-1A-12DR
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ983-1A-12DR
American ZETTLER Inc
Power/Signal Relay, SPST, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 80A (Contact), 75VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Height | 26.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 7.8 V | |
Coil Power | 1800 mW | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 80 A | |
Contact (DC) Max Rating R Load | 80A@75VDC | |
Contact Voltage(DC)-Max | 75 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |