There are no models available for this part yet.
Overview of AZ983-1B-12D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ983-1B-12D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1B-12D-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 60A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5491 | Buy Now | |
Future Electronics | AZ983 Series 80AMP12VDC coil SPST-NC Super-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$3.4800 / $3.6100 | Buy Now | ||
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPST-NC RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |
CAD Models for AZ983-1B-12D by American ZETTLER Inc
Part Data Attributes for AZ983-1B-12D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|