Part Details for AZ983-1C-12D by American ZETTLER Inc
Overview of AZ983-1C-12D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ983-1C-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1C-12D-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 12V Min Qty: 1 Lead time: 9 Weeks Container: Box |
400 In Stock |
|
$2.9411 / $5.0400 | Buy Now |
|
Future Electronics | AZ983 Series SPDT (1 Form C) 24 V 80 A Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.3000 / $3.4400 | Buy Now |
|
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPDT RoHS: Compliant | 0 |
|
$2.5800 / $5.4100 | Buy Now |
Part Details for AZ983-1C-12D
AZ983-1C-12D CAD Models
AZ983-1C-12D Part Data Attributes
|
AZ983-1C-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ983-1C-12D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 60A (Contact), 75VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |