Part Details for AZ983-1C-12DER by American ZETTLER Inc
Overview of AZ983-1C-12DER by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ983-1C-12DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1C-12DER-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1108 | Buy Now |
|
Future Electronics | AZ983 Series 60 A SPDT 12 VDC Mini-ISO PCB Terminal Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1510Bag |
|
$2.3200 / $2.6600 | Buy Now |
|
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 12VDC coil SPDT RoHS: Compliant |
1233 In Stock |
|
$3.1800 / $5.4500 | Buy Now |
|
Master Electronics | 80AMP Super-ISO Automotive Relay 12VDC coil SPDT RoHS: Compliant |
1233 In Stock |
|
$3.1800 / $5.4500 | Buy Now |