There are no models available for this part yet.
Overview of AZ983-1C-24DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ983-1C-24DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ983-1C-24DE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
354 In Stock |
|
$3.0825 / $5.2800 | Buy Now | |
DISTI #
70132438
|
RS | Relay Automotive Mini-Iso 80A Spdt 24Vdc 1 Form C Sealed | American Zettler Inc. AZ983-1C-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 400 |
|
$4.8500 / $5.3300 | Buy Now | |
Future Electronics | AZ983 Series 60 A SPDT 24 VDC Mini-ISO PCB Terminal Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$3.4600 / $3.7000 | Buy Now | ||
Onlinecomponents.com | 80AMP Super-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
250 In Stock |
|
$3.2200 / $5.3400 | Buy Now | ||
Master Electronics | 80AMP Super-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
250 In Stock |
|
$3.2200 / $5.3400 | Buy Now |
CAD Models for AZ983-1C-24DE by American ZETTLER Inc
Part Data Attributes for AZ983-1C-24DE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for AZ983-1C-24DE
-
AZ983-1C-24DPower/Signal Relays
-
0402N270J500CTFixed Capacitors
-
SFM-115-L2-S-D-AHeaders and Edge Type Connectors
-
MSP430F5437AIPNRMicrocontrollers
-
1.5SMC36ATransient Suppressors
-
UC3844ADSwitching Regulator or Controllers
-
IRL6372TRPBFPower Field-Effect Transistors
-
PQ60012QTA40NNSPower Supply Modules
-
ACS780LLRTR-050U-TOther Analog ICs