There are no models available for this part yet.
Overview of AZ9871-1C-24DET by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ9871-1C-24DET by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ9871-1C-24DET-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 25A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1672 In Stock |
|
$1.0448 / $1.7200 | Buy Now | |
DISTI #
70954695
|
RS | 30A Micro Auto Relay 24V PCB SPST | American Zettler Inc. AZ9871-1C-24DET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ | |
Future Electronics | AZ9871 Series Micro 25 A SPDT 24 VDC PCB Terminal Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.8050 / $0.9000 | Buy Now | ||
Onlinecomponents.com | 30AMP Micro Automotive Relay 24VDC coil SPDT RoHS: Compliant |
1358 In Stock |
|
$0.7730 / $0.9840 | Buy Now | ||
DISTI #
65083468
|
Verical | Electromechanical Relay 24VDC 1.018KOhm 30(NO)/25(NC)A SPDT( (13.2mm 12.3mm 10.2mm)) THT Automotive Relay Automotive RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 1350 |
|
$1.0341 / $1.2125 | Buy Now | |
Master Electronics | 30AMP Micro Automotive Relay 24VDC coil SPDT RoHS: Compliant |
1358 In Stock |
|
$0.7730 / $0.9840 | Buy Now |
CAD Models for AZ9871-1C-24DET by American ZETTLER Inc
Part Data Attributes for AZ9871-1C-24DET by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|