Part Details for AZ988-1CT-24DEC3 by American ZETTLER Inc
Overview of AZ988-1CT-24DEC3 by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ988-1CT-24DEC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ988-1CT-24DEC3-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 24V Min Qty: 1000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9168 | Buy Now |
|
Future Electronics | AZ988 Series SPDT (1 Form C) 24 V 30 A Plug In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$3.8400 / $3.9800 | Buy Now |
|
Onlinecomponents.com | 30AMP Micro-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
708 In Stock |
|
$3.4700 / $5.0700 | Buy Now |
|
Master Electronics | 30AMP Micro-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
708 In Stock |
|
$3.4700 / $5.0700 | Buy Now |