Part Details for AZ9891J-1C-12DSE by American ZETTLER Inc
Overview of AZ9891J-1C-12DSE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9891J-1C-12DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9891J-1C-12DSE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 30A 12V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1222 In Stock |
|
$0.7500 / $1.0200 | Buy Now |
DISTI #
70954691
|
RS | 30A Sub-Micro Auto Relay 12V PCB SPDT | American Zettler Inc. AZ9891J-1C-12DSE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | AZ9891J Series 30 A SPDT (1 Form C) 12 VDC Sub-Micro Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.7650 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPDT(14.3x7.5x13.8)mm THT RoHS: Compliant |
1000 On Order |
|
$0.7240 / $0.9230 | Buy Now |
|
Master Electronics | Power Relay 12VDC 30A SPDT(14.3x7.5x13.8)mm THT RoHS: Compliant |
1000 On Order |
|
$0.7240 / $0.9230 | Buy Now |