Part Details for AZC199-04S.R7G by Amazing Microelectronic Corp
Results Overview of AZC199-04S.R7G by Amazing Microelectronic Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZC199-04S.R7G Information
AZC199-04S.R7G by Amazing Microelectronic Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AZC199-04S.R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1230 |
|
RFQ | ||
|
LCSC | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | 255 |
|
$0.0404 / $0.0730 | Buy Now |
|
Win Source Electronics | 40320 |
|
$0.0375 / $0.0483 | Buy Now |
Part Details for AZC199-04S.R7G
AZC199-04S.R7G CAD Models
AZC199-04S.R7G Part Data Attributes
|
AZC199-04S.R7G
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZC199-04S.R7G
Amazing Microelectronic Corp
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, GREEN PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Package Description | GREEN PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AZC199-04S.R7G
This table gives cross-reference parts and alternative options found for AZC199-04S.R7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZC199-04S.R7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD8501V5MUT5G | onsemi | Check for Price | ESD / Surge Protector 5V TVS in UDFN2 1.6*1.0, UDFN-2, 8000-REEL | AZC199-04S.R7G vs ESD8501V5MUT5G |
AZC199-04C.R7G | Amazing Microelectronic Corp | Check for Price | Trans Voltage Suppressor Diode, | AZC199-04S.R7G vs AZC199-04C.R7G |
PJE5UFN10A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10L, 10 PIN | AZC199-04S.R7G vs PJE5UFN10A_R1_00001 |
PUSB2X4Y,125 | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | AZC199-04S.R7G vs PUSB2X4Y,125 |
AZC399-04S.R7G | Amazing Microelectronic Corp | Check for Price | Trans Voltage Suppressor Diode, | AZC199-04S.R7G vs AZC399-04S.R7G |
CDMSP10-0504M | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, MSOP-8 | AZC199-04S.R7G vs CDMSP10-0504M |
PJSRV05W-4GW5_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | AZC199-04S.R7G vs PJSRV05W-4GW5_R2_00001 |
AZC199-04S.R7G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and minimizing the distance between the device and the thermal pad.
-
To ensure reliable operation across the full temperature range, it's essential to follow the recommended operating conditions, use a suitable thermal design, and implement adequate power sequencing and supply voltage regulation.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to implement adequate thermal management to prevent overheating.
-
While the AZC199-04S.R7G is a high-quality device, it's essential to consult with Amazing Microelectronic Corp or a qualified reliability engineer to determine its suitability for high-reliability or safety-critical applications.
-
The AZC199-04S.R7G has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Additionally, latch-up prevention measures such as using a latch-up immune design and following proper power-up sequencing can help prevent latch-up.