Part Details for AZH2331 by Panasonic Electronic Components
Overview of AZH2331 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZH2331
AZH2331 CAD Models
AZH2331 Part Data Attributes
|
AZH2331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZH2331
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.5 mm | |
Actuator Type | PUSH PLUNGER | |
Body Breadth | 18 mm | |
Body Height | 32.9 mm | |
Body Length or Diameter | 44.5 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP60; IP64; IP65; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | CONNECTOR |
Alternate Parts for AZH2331
This table gives cross-reference parts and alternative options found for AZH2331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZH2331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZH2331F | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZH2331 vs AZH2331F |
AZH2331CE | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZH2331 vs AZH2331CE |