-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZSR1200-1AE-12D-ND
|
DigiKey | RELAY EV CHG SOLAR SPST 200A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
50 In Stock |
|
$33.1028 / $44.1400 | Buy Now |
|
Future Electronics | AZSR1200 Series 200 A SPST-NO (1 Form A) 12 VDC Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 85Tube |
|
$38.9500 / $40.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7500 / $54.6000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 70 |
|
$37.6900 / $40.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZSR1200-1AE-12D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZSR1200-1AE-12D
American ZETTLER Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | American Zettler | |
Relay Type | POWER/SIGNAL RELAY |