Part Details for AZV358MMTR-E1 by Diodes Incorporated
Overview of AZV358MMTR-E1 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZV358MMTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZV358MMTR-E1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AZV358MMTR-E1
|
Avnet Americas | OPAMP GENERAL PURPOSE MSOP-8 T&R 3K - Tape and Reel (Alt: AZV358MMTR-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AZV358MMTR-E1
|
Mouser Electronics | Operational Amplifiers - Op Amps OpAmp General Purp RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
DISTI #
AZV358MMTR-E1
|
Avnet Americas | OPAMP GENERAL PURPOSE MSOP-8 T&R 3K - Tape and Reel (Alt: AZV358MMTR-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AZV358MMTR-E1
|
Avnet Americas | OPAMP GENERAL PURPOSE MSOP-8 T&R 3K - Tape and Reel (Alt: AZV358MMTR-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AZV358MMTR-E1
AZV358MMTR-E1 CAD Models
AZV358MMTR-E1 Part Data Attributes
|
AZV358MMTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZV358MMTR-E1
Diodes Incorporated
Operational Amplifier, 2 Func, 9000uV Offset-Max, BICMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.615 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AZV358MMTR-E1
This table gives cross-reference parts and alternative options found for AZV358MMTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZV358MMTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZV358MMTR-E1 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | Diodes-BCD | AZV358MMTR-E1 vs AZV358MMTR-E1 |