Part Details for B 100804 ABS 7035 by Bopla
Overview of B 100804 ABS 7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 100804 ABS 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B100804-ABS-7035
|
TME | Enclosure: multipurpose, X: 80mm, Y: 113mm, Z: 40mm, BOCUBE, ABS, grey Min Qty: 1 | 4 |
|
$13.3300 / $14.8100 | Buy Now |