Part Details for B 221304 PC-V0 7035 by Bopla
Overview of B 221304 PC-V0 7035 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7035L20PFI8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM | |
7035L20PF8 | Renesas Electronics Corporation | 8K x 18 Dual-Port RAM |
Price & Stock for B 221304 PC-V0 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B221304PC-V0-7035
|
TME | Enclosure: multipurpose, X: 125mm, Y: 231mm, Z: 40mm, BOCUBE, grey Min Qty: 1 | 0 |
|
$25.3700 / $28.1900 | RFQ |