Part Details for B 5143-0 (ALTERNATE: U0879-55) by TURCK Inc
Overview of B 5143-0 (ALTERNATE: U0879-55) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B 5143-0 (ALTERNATE: U0879-55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035055
|
RS | Circular M8 Socket, 4 Position, Screw Terminal, 4A, 60VAC, B 5143 Series | Turck B 5143-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 92 |
|
$23.2800 / $25.3100 | Buy Now |