Part Details for B-008-14 by TE Connectivity
Overview of B-008-14 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-008-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0405
|
Newark | B-008-14 |Raychem Te Connectivity B-008-14 RoHS: Not Compliant Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
B-008-14-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17" GRAY Min Qty: 5850 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4159 | Buy Now |
DISTI #
650-B-008-14
|
Mouser Electronics | Solder Sleeves & Shield Tubing Solder Sleeve RoHS: Not Compliant | 0 |
|
$2.3700 | Order Now |
|
Onlinecomponents.com | B-008-14 |
5000 In Stock |
|
$2.3300 / $6.8400 | Buy Now |
DISTI #
RYCB-008-14
|
Interstate Connecting Components | 0 |
|
$2.7059 | Buy Now | |
DISTI #
000000000001101326
|
Sager | Solder Sleeves & Shield Tubing Solder Sleeve Min Qty: 50 | 0 |
|
$3.2200 | Buy Now |
|
Master Electronics | B-008-14 |
5000 In Stock |
|
$2.3300 / $6.8400 | Buy Now |
Part Details for B-008-14
B-008-14 CAD Models
B-008-14 Part Data Attributes
|
B-008-14
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-008-14
TE Connectivity
4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |