Part Details for B-106-1403 by TE Connectivity
Overview of B-106-1403 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-106-1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0832
|
Newark | B-106-1403 |Raychem Te Connectivity B-106-1403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.2400 | Buy Now |
DISTI #
37K7356
|
Newark | B-106-1403 Rohs Compliant: Yes |Raychem Te Connectivity B-106-1403 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
650-B-106-1403
|
Mouser Electronics | Terminals H/S-RING 12-10 YEL #8 RoHS: Compliant | 1261 |
|
$0.9670 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 38.1mm 7.87mm Tin Box RoHS: Compliant |
1534 In Stock |
|
$0.9220 / $1.6640 | Buy Now |
DISTI #
164581-000
|
TTI | Terminals B-106-1403 Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9100 / $0.9400 | Buy Now |
DISTI #
RYCB-106-1403
|
Interstate Connecting Components | 164581-000 B-106-1403 | 8 |
|
$0.7761 / $1.0746 | Buy Now |
DISTI #
TE Connectivity B-106-1403
|
PEI Genesis | RING AND SPADE TONGUE TERMINA | 2875 |
|
Buy Now | |
DISTI #
000000000001101420
|
Sager | Terminals H/S-RING 12-10 YEL #8 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 38.1mm 7.87mm Tin Box RoHS: Compliant |
1534 In Stock |
|
$0.9220 / $1.6640 | Buy Now |
Part Details for B-106-1403
B-106-1403 CAD Models
B-106-1403 Part Data Attributes
|
B-106-1403
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1403
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |