Part Details for B-106-1503 by TE Connectivity
Overview of B-106-1503 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Price & Stock for B-106-1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8245
|
Newark | B-106-1503 |Raychem Te Connectivity B-106-1503 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
650-B-106-1503
|
Mouser Electronics | Terminals H/S-RING 12-10 YEL #10 RoHS: Compliant | 5988 |
|
$0.9500 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package RoHS: Compliant |
3680 In Stock |
|
$0.7810 / $1.6760 | Buy Now |
|
Quest Components | 2864 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Quest Components | 800 |
|
$1.2000 / $3.2000 | Buy Now | |
|
Quest Components | 98 |
|
$1.3200 / $2.4000 | Buy Now | |
DISTI #
697233-000
|
TTI | Terminals B-106-1503 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
RYCB-106-1503
|
Interstate Connecting Components | 697233-000 6-1195472-8 B-106-1503 | 0 |
|
$0.8209 / $1.1343 | Buy Now |
DISTI #
000000000001101424
|
Sager | Terminals H/S-RING 12-10 YEL #10 | 0 |
|
Buy Now | |
DISTI #
C1S616500034885
|
Chip1Stop | Protective tube RoHS: Compliant | 374 |
|
$1.5300 / $1.7800 | Buy Now |
Part Details for B-106-1503
B-106-1503 CAD Models
B-106-1503 Part Data Attributes
|
B-106-1503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1503
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |