Part Details for B-106-1801 by TE Connectivity
Overview of B-106-1801 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-106-1801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J9127
|
Newark | Terminal, Ring, 14Mm, 22-18Awg, Crimp, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mm², Product Range:Duraseal Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Raychem Te Connectivity B-106-1801 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
650-B-106-1801
|
Mouser Electronics | Terminals H/S-RING 22-18 RED 5/16 RoHS: Compliant | 4714 |
|
$0.8990 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG Copper Red 39.12mm Tin Package RoHS: Compliant | 0 |
|
$0.8490 / $2.3200 | Buy Now |
DISTI #
802789-000
|
TTI | Terminals B-106-1801 Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.7300 / $0.8100 | Buy Now |
DISTI #
RYCB-106-1801
|
Interstate Connecting Components | 802789-000 2-1196206-5 B-106-1801 | 0 |
|
$0.7314 / $1.0000 | Buy Now |
DISTI #
000000000001101428
|
Sager | Terminals H/S-RING 22-18 RED 5/16 | 0 |
|
Buy Now | |
DISTI #
1896457
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7486 / $1.5558 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG Copper Red 39.12mm Tin Package RoHS: Compliant | 0 |
|
$0.8490 / $2.3200 | Buy Now |
Part Details for B-106-1801
B-106-1801 CAD Models
B-106-1801 Part Data Attributes
|
B-106-1801
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1801
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |