Part Details for B-106-1802 by TE Connectivity
Overview of B-106-1802 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-106-1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0432
|
Newark | B-106-1802 Rohs Compliant: Yes |Raychem Te Connectivity B-106-1802 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9660 | Buy Now |
DISTI #
35AC0289
|
Newark | B-106-1802 |Raychem Te Connectivity B-106-1802 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
650-B-106-1802
|
Mouser Electronics | Terminals H/S-RING 16-14 BLU 5/16 RoHS: Compliant | 4897 |
|
$0.6440 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 13.5-15.5AWG Tin Box RoHS: Compliant |
1759 In Stock 9000 On Order |
|
$0.6290 / $1.4850 | Buy Now |
|
Quest Components | RING TERMINAL | 6 |
|
$1.0688 / $1.2825 | Buy Now |
DISTI #
765793-000
|
TTI | Terminals B-106-1802 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
RYCB-106-1802
|
Interstate Connecting Components | RING TERMINAL 16-14AWG M8 STUD BLUE | 254 |
|
$0.7463 / $1.0299 | Buy Now |
DISTI #
000000000001101429
|
Sager | Terminals H/S-RING 16-14 BLU 5/16 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 13.5-15.5AWG Tin Box RoHS: Compliant |
1759 In Stock 9000 On Order |
|
$0.6290 / $1.4850 | Buy Now |
Part Details for B-106-1802
B-106-1802 CAD Models
B-106-1802 Part Data Attributes
|
B-106-1802
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1802
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |