-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0434
|
Newark | B-106-1993 |Raychem Te Connectivity B-106-1993 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
650-B-106-1993
|
Mouser Electronics | Terminals H/S-RING 12-10 YEL 3/8 RoHS: Compliant | 1169 |
|
$1.1400 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package RoHS: Compliant |
4566 In Stock |
|
$1.0800 / $2.1200 | Buy Now |
|
Quest Components | 2184 |
|
$2.5350 / $5.0700 | Buy Now | |
DISTI #
201451-000
|
TTI | Terminals B-106-1993 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
RYCB-106-1993
|
Interstate Connecting Components | 201451-000 3-1191460-4 B-106-1993 | 0 |
|
$0.9254 / $1.2687 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package RoHS: Compliant |
4566 In Stock |
|
$1.0800 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B-106-1993
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1993
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 10 AWG |