Part Details for B-106-3632-221-6190 by TE Connectivity
Overview of B-106-3632-221-6190 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for B-106-3632-221-6190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B-106-3632-221-6190-ND
|
DigiKey | QUICK CONNECT TERM Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
|
Onlinecomponents.com | B-106-3632-221-6190 RoHS: Compliant | 0 |
|
$1.9400 / $5.3000 | Buy Now |
|
Master Electronics | B-106-3632-221-6190 RoHS: Compliant | 0 |
|
$1.9400 / $5.3000 | Buy Now |
Part Details for B-106-3632-221-6190
B-106-3632-221-6190 CAD Models
B-106-3632-221-6190 Part Data Attributes
|
B-106-3632-221-6190
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-3632-221-6190
TE Connectivity
Wire Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |