Part Details for B-152-05 by TE Connectivity
Overview of B-152-05 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for B-152-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564421-000
|
TTI | Solder Sleeves & Shield Tubing B-152-05 Min Qty: 700 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.8600 | Buy Now |
DISTI #
000000000002273932
|
Sager | Solder Sleeves & Shield Tubing B-152 SER POLYOLEFIN | 0 |
|
Buy Now |
Part Details for B-152-05
B-152-05 CAD Models
B-152-05 Part Data Attributes
|
B-152-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-152-05
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK SOLDER SLEEVE | |
Jacket Material | CROSSLINKED MODIFIED POLYOLEFIN | |
Operating Temperature-Max | 125 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |